112463 | Riegler
Pressure gauge connection fitting, L 47 mm, 630 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112463
Order No.: 63G6601
EAN: 4047322127103
MPN:
112463
ES 207
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.7845 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
32.78 € *
Price list
Quantity
Price per unit*
1 pcs.
32.7845 €
3 pcs.
31.2256 €
5 pcs.
29.3692 €
7 pcs.
27.7270 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure gauge connection fitting | |
| Thread size | G1/2 | |
| Pressure | 630 bar | |
| Material | stainless steel | |
| Length | 47 mm | |
| Suitable for | compressed air, liquids, natural gas, hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |