112459 | Riegler
Pressure gauge connection fitting, L 38 mm, 315 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112459
Order No.: 63G6604
EAN: 4047322127066
MPN:
112459
ES 202
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.9202 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
20.92 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9202 €
3 pcs.
19.9206 €
5 pcs.
18.7425 €
7 pcs.
17.6953 €
*incl. VAT plus shipping costs
Subject to prior sale
Pressure gauge fitting, 112459, Riegler
Pressure gauge fitting with parallel thread and FKM seal. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure gauge connection fitting | |
| Thread size | G1/4 | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 38 mm | |
| Suitable for | compressed air, liquids, natural gas, hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |