112458 | Riegler

Pressure gauge connection fitting, L 37 mm, 315 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112458

Order No.: 63G6602
EAN: 4047322127059
MPN:
112458
ES 201
112458 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.9087 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
19.91 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9087 €
3 pcs.
18.9329 €
5 pcs.
18.0523 €
7 pcs.
16.9932 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type pressure gauge connection fitting
Thread size G1/4
Pressure 315 bar
Material stainless steel
Length 37 mm
Suitable for compressed air, liquids, natural gas, hydraulics
Logistics
Property Value
Country of origin DE
Customs tariff number 73072910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes