112457 | Riegler
Pressure gauge connection fitting, L 37 mm, 315 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112457
Order No.: 63G6603
EAN: 4047322127042
MPN:
112457
ES 200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.1943 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
20.19 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1943 €
3 pcs.
19.2304 €
5 pcs.
18.0880 €
7 pcs.
17.0765 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure gauge connection fitting | |
| Thread size | G1/4 | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 37 mm | |
| Suitable for | compressed air, liquids, natural gas, hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |