112448 | Riegler
Schott fitting, L 79 mm, 315 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112448
Order No.: 63G5088
EAN: 4047322126953
MPN:
112448
ES 175
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.1878 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
66.19 € *
Price list
Quantity
Price per unit*
1 pcs.
66.1878 €
2 pcs.
63.3318 €
3 pcs.
60.7019 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott fitting | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 79 mm | |
| Suitable for | compressed air, liquids, natural gas, hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |