112210 | Riegler
Schott fitting, L 79 mm, 315 bar, steel, galvanized, for pipe systems, 112210
Order No.: 63G5089
EAN: 4047322166782
MPN:
112210
V 175
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9099 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
16.91 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9099 €
3 pcs.
16.0769 €
5 pcs.
15.3272 €
7 pcs.
14.4228 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight bulkhead fitting, 112210, Riegler
Straight Bulkhead fitting, Pipe exterior Ø 18 mm, PN max. 315 bar, AF1 32, AF2 36, AF3 32, galvanised steel. Bulkhead connector, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott fitting | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 79 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |