112446 | Riegler

Schott fitting, L 69 mm, 315 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112446

Order No.: 63G5081
EAN: 4047322126939
MPN:
112446
ES 173
112446 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.7952 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
35.80 € *
Price list
Quantity
Price per unit*
1 pcs.
35.7952 €
2 pcs.
34.0935 €
3 pcs.
32.0586 €
5 pcs.
30.2617 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight bulkhead fitting, 112446, Riegler

Straight bulkhead fitting, Pipe exterior Ø 12 mm, PN max. 315 bar, Stainless steel 1.4571. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!

Technical specifications
Filter Property Value
Product type Schott fitting
Pressure 315 bar
Material stainless steel
Length 69 mm
Suitable for compressed air, liquids, natural gas, hydraulics
Logistics
Property Value
Country of origin DE
Customs tariff number 73072910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes