112401 | Riegler
Screw connection, L 52 mm, 160 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112401
Order No.: 63G5526
EAN: 4047322128261
MPN:
112401
ES 60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.1224 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
51.12 € *
Price list
Quantity
Price per unit*
1 pcs.
51.1224 €
2 pcs.
48.9090 €
3 pcs.
46.8741 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw connection | |
| Pressure | 160 bar | |
| Material | stainless steel | |
| Length | 52 mm | |
| Suitable for | compressed air, liquids, natural gas, hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |