112153 | Riegler

Screw connection, L 52 mm, 160 bar, steel, galvanized, for pipe systems, 112153

Order No.: 63G5525
EAN: 4047322168212
MPN:
112153
V 60
112153 Riegler Fittings and Accessories Image 1
112153 Riegler Fittings and Accessories Image 2
112153 Riegler Fittings and Accessories Image 3
112153 Riegler Fittings and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.7933 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
10.79 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7933 €
3 pcs.
10.2697 €
5 pcs.
9.7818 €
7 pcs.
9.2106 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight fitting, 112153, Riegler

Straight fitting, Pipe exterior Ø 22 mm, PN max. 160 bar, AF1 36, AF2 32, galvanised steel. Union, light type.

Technical specifications
Filter Property Value
Product type screw connection
Pressure 160 bar
Material steel, galvanized
Length 52 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes