112387 | Riegler
Screw-in fitting, L 39 mm, 315 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112387
Order No.: 63G4958
EAN: 4047322127974
MPN:
112387
ES 40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.0979 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
23.10 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0979 €
3 pcs.
22.0031 €
5 pcs.
20.6941 €
7 pcs.
19.5279 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 112387, Riegler
Straight screw-in fitting, R 1/2, Pipe exterior Ø 12 mm, PN max. 315 bar, Stainless steel 1.4571. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | R1/2 | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 39 mm | |
| Suitable for | compressed air, liquids, natural gas, hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |