112378 | Riegler
Screw-in fitting, L 36 mm, 315 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112378
Order No.: 63G4963
EAN: 4047322127417
MPN:
112378
ES 30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.8754 € *
Available in 3 Days: 15 pcs. - if ordered today
Total Price:
13.88 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8754 €
3 pcs.
13.1971 €
5 pcs.
12.5783 €
7 pcs.
11.8405 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 112378, Riegler
Straight screw-in fitting, R 1/4, Pipe exterior Ø 10 mm, PN max. 315 bar, Stainless steel 1.4571. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | R1/4 | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 36 mm | |
| Suitable for | compressed air, liquids, natural gas, hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |