112377 | Riegler
Screw-in fitting, L 35 mm, 315 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112377
Order No.: 63G4962
EAN: 4047322127394
MPN:
112377
ES 29
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8877 € *
Available in 3 Days: 20 pcs. - if ordered today
Total Price:
12.89 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8877 €
3 pcs.
12.2451 €
5 pcs.
11.6858 €
7 pcs.
10.9956 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | R1/4 | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 35 mm | |
| Suitable for | compressed air, liquids, natural gas, hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |