112375 | Riegler
Screw-in fitting, L 34.2 mm, 315 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112375
Order No.: 63G4969
EAN: 4047322127356
MPN:
112375
ES 26
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.6251 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
14.63 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6251 €
3 pcs.
13.9111 €
5 pcs.
13.2685 €
7 pcs.
12.4831 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 112375, Riegler
Straight screw-in fitting, R 1/8, Pipe exterior Ø 8 mm, PN max. 315 bar, Stainless steel 1.4571. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | R1/8 | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 34.2 mm | |
| Suitable for | compressed air, liquids, natural gas, hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |