112372 | Riegler

Screw-in fitting, L 26 mm, 100 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112372

Order No.: 63G4966
EAN: 4047322127295
MPN:
112372
ES 23
112372 Riegler Fittings and Accessories Image 1
112372 Riegler Fittings and Accessories Image 2
112372 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.4355 € *
Available in 3 Days: 275 pcs. - if ordered today
Total Price:
12.44 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4355 €
3 pcs.
11.8286 €
5 pcs.
11.2693 €
7 pcs.
10.6148 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size R1/8
Pressure 100 bar
Material stainless steel
Length 26 mm
Suitable for compressed air, liquids, natural gas, hydraulics
Logistics
Property Value
Country of origin DE
Customs tariff number 73072910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes