112371 | Riegler
Screw-in fitting, L 25.5 mm, 100 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112371
Order No.: 63G4965
EAN: 4047322127127
MPN:
112371
ES 21
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.9940 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
14.99 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9940 €
3 pcs.
14.2562 €
5 pcs.
13.5898 €
7 pcs.
12.7925 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | R1/8 | |
| Pressure | 100 bar | |
| Material | stainless steel | |
| Length | 25.5 mm | |
| Suitable for | compressed air, liquids, natural gas, hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |