112361 | Riegler
Reducing fitting, L 44.5 mm, 315 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112361
Order No.: 63G7161
EAN: 4047322216005
MPN:
112361
ES 566
This item is no longer available.
As an alternative, we recommend the following item:
Reducing fitting, L 44.5 mm, 315 bar, stainless steel, for compressed air, 148675
Order No.: 64G0512
Manufacturer: Riegler
per pc. 46.5885 € *
Reducing fitting, 112361, Riegler
Reducing fitting with parallel thread and soft seal made of NBR. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducing fitting | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 44.5 mm | |
| Suitable for | compressed air, liquids, natural gas, hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |