112353 | Riegler

Reducing fitting, L 40 mm, 315 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112353

Order No.: 63G7156
EAN: 4047322215923
MPN:
112353
ES 558
112353 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.1629 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
39.16 € *
Price list
Quantity
Price per unit*
1 pcs.
39.1629 €
2 pcs.
37.3065 €
3 pcs.
35.0931 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducing fitting
Pressure 315 bar
Material stainless steel
Length 40 mm
Suitable for compressed air, liquids, natural gas, hydraulics
Logistics
Property Value
Country of origin DE
Customs tariff number 73072910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes