112348 | Riegler
Reducing fitting, L 39.5 mm, 315 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112348
Order No.: 63G7157
EAN: 4047322215879
MPN:
112348
ES 553
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.2819 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
39.28 € *
Price list
Quantity
Price per unit*
1 pcs.
39.2819 €
2 pcs.
37.4255 €
3 pcs.
35.2002 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducing fitting | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 39.5 mm | |
| Suitable for | compressed air, liquids, natural gas, hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |