112347 | Riegler

Reducing fitting, L 39.5 mm, 315 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112347

Order No.: 63G7153
EAN: 4047322215862
MPN:
112347
ES 552
112347 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.7349 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
37.73 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7349 €
2 pcs.
35.9380 €
3 pcs.
33.8079 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type reducing fitting
Pressure 315 bar
Material stainless steel
Length 39.5 mm
Suitable for compressed air, liquids, natural gas, hydraulics
Logistics
Property Value
Country of origin DE
Customs tariff number 73072910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes