112346 | Riegler
Reducing fitting, L 39.5 mm, 315 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112346
Order No.: 63G7152
EAN: 4047322215855
MPN:
112346
ES 551
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.7349 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
37.73 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7349 €
2 pcs.
35.9380 €
3 pcs.
33.8079 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducing fitting | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 39.5 mm | |
| Suitable for | compressed air, liquids, natural gas, hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |