112328 | Riegler
L fitting, 315 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112328
Order No.: 63G4383
EAN: 4047322215602
MPN:
112328
ES 524
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.8177 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
68.82 € *
Price list
Quantity
Price per unit*
1 pcs.
68.8177 €
2 pcs.
65.8427 €
3 pcs.
63.1057 €
*incl. VAT plus shipping costs
Subject to prior sale
Adjustable L-fitting, 112328, Riegler
Adjustable L-fitting, sealing cone, nut M16x1.5 i., pipe exterior Ø 10 mm, PN max. 315 bar, stainless steel 1.4571, FKM. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L fitting | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Suitable for | compressed air, liquids, natural gas, hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |