112303 | Riegler
Change reduction, L 36 mm, 400 bar, stainless steel, for pipe systems, 112303
Order No.: 63G5891
EAN: 4047322127462
MPN:
112303
ES 301-ZW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.8012 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
20.80 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8012 €
3 pcs.
19.8135 €
5 pcs.
18.6354 €
7 pcs.
17.5882 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | change reduction | |
| Thread size | G1/4, G3/8 | |
| Pressure | 400 bar | |
| Material | stainless steel | |
| Length | 36 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |