112304 | Riegler
Change reduction, L 37 mm, 400 bar, stainless steel, for pipe systems, 112304
Order No.: 63G5888
EAN: 4047322127486
MPN:
112304
ES 302-ZW
This item is no longer available.
As an alternative, we recommend the following item:
Change reduction, L 37 mm, 400 bar, stainless steel, for compressed air/liquids/natural gas/hydraulics, 148704
Order No.: 64G0504
Manufacturer: Riegler
per pc. 20.8845 € *
Long reducer, 112304, Riegler
Long reducer, soft seal, G 1/2 o., G 3/8 i., PN max. 400 bar, stainless steel 1.4571. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | change reduction | |
| Thread size | G3/8, G1/2 | |
| Pressure | 400 bar | |
| Material | stainless steel | |
| Length | 37 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |