112300 | Riegler
Screw-in fitting, with cylindrical thread/soft seal made of NBR, L 47 mm, 315 bar, stainless steel, for compressed air, liquids, natural gas, hydraulics, 112300
Order No.: 64G0477
EAN: 4047322128148
MPN:
112300
ES 43-ZW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.9634 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
31.96 € *
Price list
Quantity
Price per unit*
1 pcs.
31.9634 €
3 pcs.
30.5830 €
5 pcs.
28.9051 €
7 pcs.
27.4057 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 112300, Riegler
Straight screw-in fitting with parallel thread and soft seal made of NBR. Suitable for compressed air, liquids, natural gas and hydraulics. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gases!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Version | with cylindrical thread/soft seal made of NBR | |
| Thread size | G3/4 | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 47 mm | |
| Suitable for | compressed air, liquids, natural gas, hydraulics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |