112297 | Riegler

Screw-in fitting, L 42 mm, 315 bar, stainless steel, for pipe systems, 112297

Order No.: 63G4721
EAN: 4047322127981
MPN:
112297
ES 40-ZW
112297 Riegler Fittings and Accessories Image 1
112297 Riegler Fittings and Accessories Image 2
112297 Riegler Fittings and Accessories Image 3
112297 Riegler Fittings and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.1582 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
21.16 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1582 €
3 pcs.
20.1467 €
5 pcs.
18.9567 €
7 pcs.
17.8857 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-in fitting, 112297, Riegler

Straight screw-in fitting with parallel thread and soft seal made of NBR. Suitable for compressed air, liquid, natural gas and hydraulic. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gas!.

Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size G1/2
Pressure 315 bar
Material stainless steel
Length 42 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin DE
Customs tariff number 73072910
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes