112296 | Riegler
Screw-in fitting, L 43 mm, 315 bar, stainless steel, for pipe systems, 112296
Order No.: 63G4720
EAN: 4047322127967
MPN:
112296
ES 39-ZW
This item is no longer available.
As an alternative, we recommend the following item:
Screw-in fitting, L 43 mm, 315 bar, stainless steel, for compressed air/liquids/natural gas/hydraulics, 148692
Order No.: 64G0466
Manufacturer: Riegler
per pc. 19.4208 € *
Straight screw-in fitting, 112296, Riegler
Straight screw-in fitting with parallel thread and soft seal made of NBR. Suitable for compressed air, liquid, natural gas and hydraulic. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gas!.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1/2 | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 43 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |