112295 | Riegler
Screw-in fitting, L 40.5 mm, 315 bar, stainless steel, for pipe systems, 112295
Order No.: 63G4719
EAN: 4047322127943
MPN:
112295
ES 38-ZW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.6469 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
19.65 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6469 €
3 pcs.
18.6830 €
5 pcs.
17.8143 €
7 pcs.
16.7671 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 112295, Riegler
Straight screw-in fitting with parallel thread and soft seal made of NBR. Suitable for compressed air, liquid, natural gas and hydraulic. Not suitable for nitrogen, oxygen, helium, hydrogen or welding gas!.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1/2 | |
| Pressure | 315 bar | |
| Material | stainless steel | |
| Length | 40.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |