112285 | Riegler

Screw-in fitting, L 31.5 mm, 315 bar, stainless steel, for pipe systems, 112285

Order No.: 63G4764
EAN: 4047322127363
MPN:
112285
ES 26-ZW
112285 Riegler Fittings and Accessories Image 1
112285 Riegler Fittings and Accessories Image 2
112285 Riegler Fittings and Accessories Image 3
112285 Riegler Fittings and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.2792 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
16.28 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2792 €
3 pcs.
15.4819 €
5 pcs.
14.7560 €
7 pcs.
13.8873 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-in fitting, 112285, Riegler

Straight screw-in fitting, Soft seal, G 1/8, Pipe exterior Ø 8 mm, PN max. 315 bar, Stainless steel 1.4571.

Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size G1/8
Pressure 315 bar
Material stainless steel
Length 31.5 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin DE
Customs tariff number 73072910
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes