112281 | Riegler
Screw-in fitting, L 29 mm, 100 bar, stainless steel, for pipe systems, 112281
Order No.: 63G4763
EAN: 4047322127134
MPN:
112281
ES 21-ZW
This item is no longer available.
As an alternative, we recommend the following item:
Screw-in fitting, L 29 mm, 100 bar, stainless steel, for compressed air/liquids/natural gas/hydraulics, 148701
Order No.: 64G0475
Manufacturer: Riegler
per pc. 13.3875 € *
Straight screw-in fitting, 112281, Riegler
Straight screw-in fitting, Soft seal, G 1/8, Pipe exterior Ø 4 mm, PN max. 100 bar, Stainless steel 1.4571.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1/8 | |
| Pressure | 100 bar | |
| Material | stainless steel | |
| Length | 29 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |