112271 | Riegler
Change reduction, L 49 mm, 400 bar, steel, galvanized, for pipe systems, 112271
Order No.: 63G5868
EAN: 4047322167413
MPN:
112271
V 304-ZW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7116 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
6.71 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7116 €
3 pcs.
6.3784 €
5 pcs.
6.0690 €
7 pcs.
5.7001 €
10 pcs.
5.3788 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | change reduction | |
| Thread size | G1, G3/4 | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 49 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |