112266 | Riegler

Screw-in fitting, L 49 mm, 160 bar, steel, galvanized, for pipe systems, 112266

Order No.: 63G4772
EAN: 4047322168106
MPN:
112266
V 44-ZW
112266 Riegler Fittings and Accessories Image 1
112266 Riegler Fittings and Accessories Image 2
112266 Riegler Fittings and Accessories Image 3
112266 Riegler Fittings and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9968 € *
Available in 3 Days: 36 pcs. - if ordered today
Total Price:
8.00 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9968 €
3 pcs.
7.5922 €
5 pcs.
7.2233 €
7 pcs.
6.7949 €
10 pcs.
6.4022 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size G3/4
Pressure 160 bar
Material steel, galvanized
Length 49 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes