112235 | Riegler
Cutting ring, L 10 mm, 315 bar, steel, galvanized, for pipe systems, 112235
Order No.: 63G7580
EAN: 4047322167802
MPN:
112235
V 364
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6902 € *
Available in 3 Days: 66 pcs. - if ordered today
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6426 €
25 pcs.
0.5831 €
50 pcs.
0.5474 €
100 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale
Cutting ring, 112235, Riegler
Cutting ring, Pipe exterior Ø 15 mm, PN max. 315 bar, galvanised steel. Ferrule, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutting ring | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 10 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |