159352 | Riegler
Cutting ring, L 9.5 mm, 630 bar, steel, galvanized, for pipe systems, 159352
Order No.: 63G7605
EAN: 4047322640145
MPN:
159352
SR8SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Available in 3 Days: 90 pcs. - if ordered today
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
25 pcs.
0.4522 €
50 pcs.
0.4046 €
100 pcs.
0.3689 €
200 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Ferrule, 159352, Riegler
Ferrule, Pipe exterior Ø 8 mm, PN max. 630 bar, galvanised steel. Ferrule, for light and heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutting ring | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 9.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |