112227 | Riegler
Cutting ring, L 6 mm, 100 bar, steel, galvanized, for pipe systems, 112227
Order No.: 63G7592
EAN: 4047322167703
MPN:
112227
V 350
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5831 € *
Available in 3 Days: 70 pcs. - if ordered today
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
25 pcs.
0.5117 €
50 pcs.
0.4522 €
100 pcs.
0.4046 €
200 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale
Cutting ring, 112227, Riegler
Cutting ring, Pipe exterior Ø 4 mm, PN max. 100 bar, galvanised steel. Ferrule, very light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutting ring | |
| Pressure | 100 bar | |
| Material | steel, galvanized | |
| Length | 6 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |