112208 | Riegler
Schott fitting, L 69 mm, 315 bar, steel, galvanized, for pipe systems, 112208
Order No.: 63G5082
EAN: 4047322166768
MPN:
112208
V 173
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8425 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
6.84 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8425 €
3 pcs.
6.4974 €
5 pcs.
6.1761 €
7 pcs.
5.8072 €
10 pcs.
5.4740 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott fitting | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 69 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |