112168 | Riegler
Angle screw-in fitting, L 23 mm, 100 bar, steel, galvanized, for pipe systems, 112168
Order No.: 63G9398
EAN: 4047322168366
MPN:
112168
V 88
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3189 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
6.32 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3189 €
3 pcs.
5.9976 €
5 pcs.
5.7001 €
7 pcs.
5.3669 €
10 pcs.
5.0575 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled screw-in fitting, 112168, Riegler
Angled screw-in fitting, R 1/8 o., Pipe exterior Ø 8 mm, PN bar 100, SW1 14, SW2 12, galvanised steel. Male elbow, conical male thread acc. to ISO 7-1, very light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | R1/8 | |
| Pressure | 100 bar | |
| Material | steel, galvanized | |
| Length | 23 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |