112162 | Riegler
Angled gland, L 36 mm, 315 bar, steel, galvanized, for pipe systems, 112162
Order No.: 63G9790
EAN: 4047322168304
MPN:
112162
V 78
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1626 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
10.16 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1626 €
3 pcs.
9.6509 €
5 pcs.
9.1868 €
7 pcs.
8.6275 €
10 pcs.
8.1396 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled fitting, 112162, Riegler
Angled fitting, Pipe exterior Ø 15 mm, PN max. 315 bar, SW1 27, SW2 19, galvanised steel. Union elbow, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled gland | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 36 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |