112139 | Riegler
Screw-in fitting, L 45 mm, 315 bar, steel, galvanized, for pipe systems, 112139
Order No.: 63G4919
EAN: 4047322168014
MPN:
112139
V 41
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2483 € *
Available in 3 Days: 59 pcs. - if ordered today
Total Price:
4.25 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2483 €
5 pcs.
4.0341 €
10 pcs.
3.8437 €
15 pcs.
3.6176 €
20 pcs.
3.4034 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 112139, Riegler
Straight screw-in fitting, R 1/2 o., Pipe exterior Ø 15 mm, PN max. 315 bar, AF1 27, AF2 24, galvanised steel. Male connector, conical male thread acc. to ISO 7-1, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | R1/2 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 45 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |