112137 | Riegler
Screw-in fitting, L 43 mm, 315 bar, steel, galvanized, for pipe systems, 112137
Order No.: 63G4917
EAN: 4047322167888
MPN:
112137
V 39
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1888 € *
Available in 3 Days: 19 pcs. - if ordered today
Total Price:
4.19 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1888 €
5 pcs.
3.9746 €
10 pcs.
3.7842 €
15 pcs.
3.5581 €
20 pcs.
3.3558 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | R1/2 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 43 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |