112128 | Riegler
Screw-in fitting, L 38 mm, 315 bar, steel, galvanized, for pipe systems, 112128
Order No.: 63G4934
EAN: 4047322167284
MPN:
112128
V 29
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6656 € *
Available in 3 Days: 134 pcs. - if ordered today
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6656 €
10 pcs.
2.5347 €
15 pcs.
2.3562 €
25 pcs.
2.2134 €
50 pcs.
2.1063 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | R1/4 | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 38 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |