112049 | Riegler
Cutting ring, 60 bar, brass, for pipe systems, 112049
Order No.: 63G7602
EAN: 4047322162395
MPN:
112049
N 353
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Available in 3 Days: 259 pcs. - if ordered today
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
25 pcs.
0.4998 €
50 pcs.
0.4522 €
100 pcs.
0.4165 €
200 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutting ring | |
| Pressure | 60 bar | |
| Material | brass | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |