112048 | Riegler

Cutting ring, 60 bar, brass, for pipe systems, 112048

Order No.: 63G7596
EAN: 4047322162388
MPN:
112048
N 352
112048 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4641 € *
Available in 3 Days: 232 pcs. - if ordered today
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
25 pcs.
0.4046 €
50 pcs.
0.3570 €
100 pcs.
0.3332 €
200 pcs.
0.3023 €
*incl. VAT plus shipping costs
Subject to prior sale

Cutting ring, 112048, Riegler

Cutting ring, Pipe exterior Ø 6 mm, Operating pressure max. 60 bar, Temperature max 150 °C, Bright brass.

Technical specifications
Filter Property Value
Product type cutting ring
Pressure 60 bar
Material brass
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead