112019 | Riegler
Angle screw-in fitting, L 44 mm, 60 bar, brass, nickel-plated, for pipe systems, 112019
Order No.: 63G9546
EAN: 4047322161411
MPN:
112019
N 104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4466 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
14.45 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4466 €
3 pcs.
13.7326 €
5 pcs.
13.1019 €
7 pcs.
12.3284 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | R1/2 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Length | 44 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |