112017 | Riegler
Angle screw-in fitting, L 34.5 mm, 60 bar, brass, nickel-plated, for pipe systems, 112017
Order No.: 63G9544
EAN: 4047322161398
MPN:
112017
N 102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9377 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
6.94 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9377 €
3 pcs.
6.5926 €
5 pcs.
6.2713 €
7 pcs.
5.8905 €
10 pcs.
5.5573 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled screw-in fitting, 112017, Riegler
Angled screw-in fitting, R 1/2 o., Pipe exterior Ø 12 mm, Operating pressure max. 60 bar, Temperature max 150 °C, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | R1/2 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Length | 34.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |