112016 | Riegler
Angle screw-in fitting, L 34 mm, 60 bar, brass, nickel-plated, for pipe systems, 112016
Order No.: 63G9543
EAN: 4047322161381
MPN:
112016
N 101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6283 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
6.63 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6283 €
3 pcs.
6.2951 €
5 pcs.
5.9857 €
7 pcs.
5.6287 €
10 pcs.
5.3074 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | R1/2 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Length | 34 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |