112015 | Riegler

Angle screw-in fitting, L 34.5 mm, 60 bar, brass, nickel-plated, for pipe systems, 112015

Order No.: 63G9581
EAN: 4047322162944
MPN:
112015
N 99
112015 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2467 € *
Available in 3 Days: 55 pcs. - if ordered today
Total Price:
8.25 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2467 €
3 pcs.
7.8302 €
5 pcs.
7.4494 €
7 pcs.
6.9972 €
10 pcs.
6.6045 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle screw-in fitting
Thread size R3/8 ET
Pressure 60 bar
Material brass, nickel-plated
Length 34.5 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes