112013 | Riegler

Angle screw-in fitting, L 27 mm, 60 bar, brass, nickel-plated, for pipe systems, 112013

Order No.: 63G9579
EAN: 4047322162920
MPN:
112013
N 97
112013 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0337 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
5.03 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0337 €
5 pcs.
4.7838 €
10 pcs.
4.5458 €
15 pcs.
4.2721 €
20 pcs.
4.0222 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle screw-in fitting
Thread size R3/8 ET
Pressure 60 bar
Material brass, nickel-plated
Length 27 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes