111950 | Riegler
Double threaded nipple, L 42 mm, 10 bar, stainless steel, for pipe systems, 111950
Order No.: 63G6114
EAN: 4047322400862
MPN:
111950
273.05-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.3498 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.35 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3498 €
3 pcs.
17.4454 €
5 pcs.
16.6362 €
7 pcs.
15.6604 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x G3/4 | |
| Pressure | 10 bar | |
| Material | stainless steel | |
| Length | 42 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |