111947 | Riegler
Double threaded nipple, L 32.4 mm, 10 bar, stainless steel, for pipe systems, 111947
Order No.: 63G6112
EAN: 4047322400718
MPN:
111947
273.02-ES
This item is no longer available.
As an alternative, we recommend the following item:
Double threaded nipple, L 32 mm, 20 bar, stainless steel, for pipe systems, 118843
Order No.: 63G6034
Manufacturer: Riegler
per pc. 7.4732 € *
Removable Double threaded nipple, 111947, Riegler
Removable Double threaded nipple, flat sealing, G 1/4 i., AF1 29, AF2 18, Working pressure max. 10 bar, Stainless steel 1.4408.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x G1/4 | |
| Pressure | 10 bar | |
| Material | stainless steel | |
| Length | 32.4 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |