111936 | Riegler
Double threaded nipple, L 62.2 mm, 10 bar, stainless steel, for pipe systems, 111936
Order No.: 63G6119
EAN: 4047322069991
MPN:
111936
271.09-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.7983 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
57.80 € *
Price list
Quantity
Price per unit*
1 pcs.
57.7983 €
2 pcs.
55.2993 €
3 pcs.
53.0026 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x G2 | |
| Pressure | 10 bar | |
| Material | stainless steel | |
| Length | 62.2 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |